VISHAY   

Ambient Light Sensor Development Kit

Mfr Part#: TEMT6200FDEVKIT
Mounting Method:  SurfaceMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$99.74 USD (each)
1+ $99.74

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application Type: Light Sensing
  • Core Supported: TEMT6200F

TEMT6200FX01 ambient light sensor is a silicon NPN epitaxial planar phototransistor in a miniature transparent 0805 package for surface mounting. It is sensitive to visible light much like the human eye and has peak sensitivity at 550 nm.

Features :

  • Package type: surface mount
  • Package form: 0805
  • Dimensions (L x W x H in mm): 2 x 1.25 x 0.85
  • AEC-Q101 qualified
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Supression filter for near infrared radiation
  • Angle of half sensitivity: ϕ = ± 60°
  • Floor life: 168 h, MSL 3, acc. J-STD-020
  • Lead (Pb)-free reflow soldering
  • ompliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications :

  • Automotive sensors
  • Ambient light sensor for display backlight dimming in:
    • Mobile phones
    • Notebook computers
    • PDAs
    • Cameras
    • Dashboards

To learn more about TEMT6200FDEVKIT product family, Click Here
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
VISHAY
TEMT6200F
NPN 0805 550 nm 5 V 2.4 uA Surface Mount Analog Ambient Light Sensor
From $1.10 USD
VISHAY
TEPT5600
NPN 570 nm 5 V 350 uA Through Hole Analog Ambient Light Sensor - T-1 3/4
From $0.3000 USD
CYPRESS
CY3210-PSO...
PSoC Evaluation Kit with Evaluation Board and MiniProg Programming Unit
From $131.97 USD
VISHAY
TEMT6200FD...
Ambient Light Sensor Development Kit
From $99.74 USD
VISHAY
TEPT5700DE...
Ambient Light Sensor Development Kit
From $99.74 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...