NXP  

Evaluation LPC-Stick with LPC2468 Microcontroller

Mfr Part#: OM11006,598
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$73.00 USD (each)
1+ $73.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: LPC2468

The OM11006,598 is a part of LPC2468 series microcontroller having 16-bit/32-bit ARM7TDMI-S CPU core with real-time debug interfaces that include both JTAG and embedded trace. The LPC2468 microcontroller is ideal for multipurpose communication applications.

Features:

  • ARM7TDMI-S processor, running at up to 72 MHz
  • Dual Advanced High-performance Bus (AHB) system allows simultaneous Ethernet
  • Standard ARM test/debug interface for compatibility with existing tools
  • Emulation trace module supports real-time trace
  • Single 3.3 V power supply (3.0 V to 3.6 V)
  • Three reduced power modes: idle, sleep, and power-down
  • Brownout detect with separate thresholds for interrupt and forced reset
  • On-chip power-on reset
  • On-chip crystal oscillator with an operating range of 1 MHz to 24 MHz

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...