FTDI Chip  

FT12 Series Evaluation Kit. Requires Daughter Card

Mfr Part#: UMFT12XEV
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$54.25 USD (each)
1 - 9 $54.25
10+ $50.25 (Save 7%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB Solutions
  • Core Supported: FT120

This product cannot ship to Asia and Europe.

The UMFT12XEV is a FT12 series evaluation kit which is used to develop and demonstrate functions of FT120, FT121 and FT122 ICs.

UMFT12XEV is a main board for evaluating FT120, FT121 and FT122 add-on modules. Fitted with LPC1114 Cortex-M0 MCU. Firmware upgradable with UART or SWD interface.

These modules can provide a generic USB device function to a microcontroller(MCU) with the following interfaces:

  • UMFT120DC: 8-bit 8051 interface, up to 3 bi-directional endpoints
  • UMFT121DC: SPI slave interface, up to 8 bi-directional endpoints
  • UMFT122DC: 8-bit 8051 interface, up to 8 bi-directional endpoints

Features:

  • Micro-B USB connector to connect to USB host or Charger port
  • Allow bus-power or self-power configuration
  • LPC1114 Cortex-M0 microcontroller for easy software development
  • Pushbutton and LEDs for HID application
  • In-system firmware upgradable
  • On-board prototype area for application development

View the available UMFT12 series evaluation kit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...