ZUSBSC Series Interface Type 27 V Development Boards Dev Tool

Mfr Part#: ZUSBSC00100ZACG
Packaging:  KIT
Std Packaging Qty:  1




$36.86 USD (each)
1 - 14 $36.86
15+ $34.41 (Save 7%)


Qty in Stock : 2
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Interfacing Solutions
  • Core Supported: Z8 Encore

Zilog is a trusted supplier of application specific, embedded system-on-chip (SoC) solutions for the industrial and consumer markets. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved it’s expertise beyond core silicon to include SoCs, single board computers, application specific software stacks and development tools.

The USB Smart Cable connects your Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® or ZNEO™ development board to the reliable, industry-standard USB port on your development PC.Compatible with both USB high-speed and full-speed standards, the cable converts signals sent from the USB port on your development PC into the 3.3V bidirectional open-drain signals needed to communicate with the Z8 Encore!, Z8 Encore! XP, eZ80Acclaim! and ZNEO on-chip debugers. The USB Smart Cable is designed for use with the Zilog development board and your own target hardware, connected directly to your development PC or through a USB hub.


  • Fast data transfer rate for short downloads and quick debug operations
  • Supports Z8 Encore!®, Z8 Encore! XP®, eZ80Acclaim!® and ZNEOTMdevices down to a 32KHz system clock.
  • USB high-speed and full-speed compatible.
  • Microsoft Windows XP, 2000, 98SE compatible.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...