MICROCHIP  

PG164130 Series PICkit™ 3 In-Circuit Debugger

Mfr Part#: PG164130
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$47.95 USD (each)
1+ $47.95

Availability

Qty in Stock : 0
On Order :
285
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: PIC/dsPIC

The PG164130 is a PICkit 3 programmer/debugger allows debugging and programming of PIC(R) and dsPIC(R) Flash microcontrollers using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE).

The MPLAB PICkit 3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™.

Features:

  • Full-speed USB support using Windows standard drivers
  • Real-time execution
  • Processors run at maximum speeds
  • Built-in over-voltage/short circuit monitor
  • Low voltage to 5 V (1.8-5 V range)
  • Diagnostic LEDs (power, active, status)
  • Read/write program and data memory of microcontroller
  • Erase of all memory types (EEPROM, ID, configuration and program) with verification
  • Peripheral freeze at breakpoint

View the List of Available Programmer/Debuggers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...