CYPRESS   

PSoC3 MiniProg3 Program and Debug Kit

Mfr Part#: CY8CKIT-002
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$89.00 USD (each)
1+ $89.00

Availability

Qty in Stock: 20
Reserve Stock: 48
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

PSoC® 3 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. And now our breakthrough new PSoC 3 architecture boosts performance through:

•  Integrated high-precision 20-bit resolution analog

•  Ultra low power with industry’s widest voltage range
•  Programmable PLD-based logic
•  Single-Cycle 8051 core up to 67 MHz

PSoC® is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations. 

And now our breakthrough new PSoC 3 and PSoC 5 families extend the world's only programmable embedded system design platform, shattering your design limitations. Take advantage of high-precision programmable analog including 12- to 20-bit delta-sigma ADCs, a digital logic library with dozens of drop-in peripherals, best-in-class power management and rich connectivity resources. Implement your 8-, 16-, or 32-bit designs with the advanced ARM® Cortex™-M3 or high-performance 8051 processors.PSoC is a true programmable embedded SoC integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations.

The PSoC® architecture consists of configurable analog and digital blocks, a CPU subsystem and programmable routing and interconnect. PSoC lets you plug in predefined and tested IP from the PSoC library of functions, or code your own. Either way, you have the flexibility to build innovation and competitive advantage into your products .

Programable Routing & Interconnect

This frees you to re-route signals to userselected pins, shedding the constraints of a fixed-peripheral controller. In addition, global buses allow for signal multiplexing and logic operations, eliminating the need for a complicated digital-logic gate design.

Configurable Analog and Digital Blocks

The union of configurable analog and digital circuitry is the basis of the PSoC platform. You configure these blocks using pre-built library functions or by creating your own. By combining several digital blocks, you can create 16-, 24-, or even 32-bit wide logic resources. The analog blocks are composed of an assortment of switch capacitor, op-amp, comparator, ADC, DAC, and digital filter blocks, allowing complex analog signal flows. For a partial list of preconfigured functions included in PSoC software, see the sidebars on the next two pages. You can modify and personalize each function to your design.

CPU Subsystem

PSoC offers a sophisticated CPU subsystem with SRAM , EE PROM, and flash memory, multiple core options and a variety of essential system resources including:

• Internal main and low-speed oscillator
• Connectivity to external crystal oscillator for precision, programmable clocking
• Sleep and watchdog timers
• Multiple clock sources that include a PLL

PSoC devices also have dedicated communication interfaces like I2C, Full-Speed USB 2.0, CAN 2.0, and on-chip debugging capabilities using JTAG and Serial Wire Debug. The newest members of the PSoC family offer industry-standard processors like the 8051 and ARM Cortex-M3.

Cypress’s PSoC® programmable system-on-chip platform provides a rich array of analog and digital “building blocks,” industry-standard processors and interfaces that give you the ability to create precisely the chip that you need. With PSoC 1, PSoC 3, and PSoC 5, you choose from a library of predefined and tested IP functions that free you to develop new features for your product and get to market faster, gaining a distinct competitive advantage in the market.

 

 

 

The PSoC® MiniProg3 Program and Debug Kit is an all-in-one programmer for PSoC 1, PSoC 3 and PSoC 5 architectures as well as a debug tool for PSoC 3 and PSoC 5 architectures.  Included with the kit is a 10-pin ribbon cable for connecting to standard 10-pin JTAG header interfaces utilized for our PSoC 3 and PSoC 5 architectures while the device itself supports the 5-pin ISSP programming header for PSoC 1 architectures.  Please note, this kit only contains the MiniProg3 and supporting cables; it is intended to provide you with an additional program/debug capability to meet your needs.


The kit contains:

  • MiniProg3
  • Program/Debug Ribbing Cable
  • USB Cable
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
CYPRESS
CY8CKIT-00...
PSoC3 MiniProg3 Program and Debug Kit
From $89.00 USD
MICROCHIP
DV164033
MPLAB ICD 2 with Explorer 16 Demo Board and MPLAB C30 C Compiler
From $339.99 USD
SUNON
KDE1206PTV...
KDE Series Middle Speed 60 mm 16.2 CFM 12 VDC Vapo Bearing Maglev Motor Fan
From $4.00 USD
FREESCALE SEMICONDUCTOR
KITPROXIMI...
Proximity Sensing Software Evaluation Add-on Kits for MCUs
From $105.00 USD
FREESCALE SEMICONDUCTOR
DSP56853FG...
DSP56853FGE Series 16-Bit 120 Mhz Digital Signal Controller - LQFP-128
From $13.08 USD
BIVAR
ELM1-250
ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .250 inch Long LED Mount
From $0.0840 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...