NKK SWITCHES  

Smartswitch Demonstration Kit w/ One LCD 36 x 24 IS01BCCF Display

Mfr Part#: IS-DEM KIT-2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$137.75 USD (each)
1 - 4 $137.75
5+ $134.62 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions

The IS-DEM KIT-2 is a Demonstration Kit With One LCD 36 x 24 IS01BCCF Display.The IS-DEM KITs are used to display bitmaps, up to 64, that have been created via the users PC. These kits are supplied with an R/G LCD module software, USB cable and programming instructions. Once downloaded, the bitmaps can be displayed and advanced by means of the address control lines without the need of a PC.

These kits can be incorporated into the users end product, as the PCB has been designed with allowance for standoffs.The LCD module can be interchanged to meet the users specific color application.

Features:

  • 2 sizes of pushbuttons, compact switch is 28% smaller
  • Software control for backlighting
  • 64 color backlighting
  • Up to 4 lines with 10 characters each
  • Graphic display capable of alphanumeric characters & animations
  • low energy consuption
  • Dust protected

Advantages:

  • Long life display
  • Sunlight readable
  • Lower cost than OLED

Applications:

  • Aerospace and military
  • Broadcast panels
  • Configuration Menus
  • Emergency call Dispatch
  • Factory Automation
  • Lighting/stage/Theater control
  • Machine control/Robotics
  • Medical
  • Real time Data monitoring
  • Security Systems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...