NKK SWITCHES  

Smartswitch Controller LCD

Mfr Part#: IS-C0203-F-E
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$114.29 USD (each)
1 - 4 $114.29
5+ $101.14 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions

NKK Switches' High Resolution devices provide a high-contrast viewing area capable of displaying up to 4 lines of text with 10 characters in a 64 X 32 pixel resolution to maximize clarity.

High Resolution SmartSwitch and SmartDisplay are programmable modules that display graphics for alphanumeric characters, animated sequences, with a 64 color capability arrangement. An integrated liquid crystal display provides wide viewing angle with high contrast and clarity. The modules are Epoxy Sealed with Straight PC Terminals to prevent entry of solder flux and other contaminants. Standoffs are utilized to allow for easy, secure mounting and alignment. The High Resolution SmartSwitch has a life of 1,000,000 actuations.

Key Features:

  • High resolution of 64 x 32 pixels (Horizontal x Vertical).
  • 64 colors of backlighting.
  • Operated by commands and data supplied via SPI communications protocol Can display as many as four lines of text with ten characters.
  • Viewing Area:
    • High Resolution SmartSwitch:
              15.0 x 10.8 mm (Horizontal x Vertical).
    • High Resolution SmartDisplay:
              13.9 x 10.6 mm (Horizontal x Vertical).
  • Incorporates bitmap display function.
  • General brightness of backlight is variable in eight steps from dark to bright.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...