MICROCHIP  

Motor Control Starter Kit with mTouch Sensing

Mfr Part#: DM330015
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$89.99 USD (each)
1+ $89.99

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Motor Control
  • Core Supported: dsPIC33F

The DM320011 is a motor control Starter Kit with mTouch Sensing is a complete hardware and software tool suite for evaluating Microchips ultra-low cost Motor Control Family dsPIC DSCs. It contains a single board with BLDC motor, capacitive-touch sliders and a built-in debugger.

Features:

  • dsPIC33FJ16MC102 -  Very Low cost 16-bit Motor Control DSC
  • On-board In-Circuit Programming / Debug via USB
  • On Board 3-phase BLDC Motor
  • 15 V, 2.6 A On Board Drive Circuit with pads for user supplied motor
  • Capacitive Touch Slider for Speed Control with LED indicators
  • Compact Design – 2” x 5” Board
  • Powered via 9 V power supply
  • Sensorless BEMF Majority Detect Control (source code included – AN1160) 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...