Zilog’s ePIR™ Motion Detection Zdots® Single Board Computer (SBC) Development Kit includes all the necessary components needed to evaluate and begin development with the ePIR Motion Detection Zdots SBC.
The kit includes a base board into which the ePIR Motion Detection Zdots SBC is plugged and a prototyping area that enables you to add your own custom application hardware. The ePIR Motion Detection Zdots SBC is a complete motion detector solution including passive infrared (PIR) Sensor and Fresnel lens.
Based on PIR sensor technology it combines the unique features of the Z8 Encore! XP® MCU with powerful new software detection algorithms and delivers a significant performance improvement over traditional PIR based solutions
The features of ePIR Motion Detection Zdots SBC Development Board include:
• ZDS II development system
• ePIR Motion Detection Zdots SBC including built-in software supporting hardware and serial interfaces
• Base board to supply interface, control and support functions
– Trim Pot’s for sensitivity and output delay timing
– Switch selection for hardware or serial interface modes
– Reset button
– CDS Photocell for ambient light detection
– Two LED’s for power and ‘Motion Detected’
– On-Chip Debugger (OCD)
– Prototype area for custom hardware
– RS-232 interface with DB-9 connector supporting serial interface mode
• USB based debugger for development of custom software applications