LPCXpresso Board for LPC1200 Low-Cost Development Board ARM Cortex-M0 MCU
Mfr Part#: OM13008 Packaging: EACH Std Packaging Qty: 1
No. of Ratings: 0
Write a review
LPCXpresso Board for LPC1200 Low-Cost Development Board ARM Cortex-M0 MCU The LPC122x family are ARM Cortex-M0 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M0 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The LPC122x operate at CPU frequencies of up to 33 MHz and include up to 128 kB of flash memory and 8 kB of data memory. View the LPC122 family of Microcontrollers
The LPC122x family are ARM Cortex-M0 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M0 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.
The LPC122x operate at CPU frequencies of up to 33 MHz and include up to 128 kB of flash memory and 8 kB of data memory.
View the LPC122 family of Microcontrollers
LPC122 Series 32-bit ARM Cortex-M0 MCU 32 kB Flash 4 kB SRAM - LQFP-48
Mfr Part#: LPC1224FBD48/201,1 Packaging : TRAY
LPC122 Series 32-bit ARM Cortex M0 MCU w/ 64 KB Flash 8 KB SRAM SMT - LQFP-48
Mfr Part#: LPC1225FBD48/301,1 Packaging : TRAY
LPC122 Series 32-bit ARM Cortex M0 MCU w/ 128 KB Flash 8 KB SRAM SMT - LQFP-48
Mfr Part#: LPC1227FBD48/301,1 Packaging : TRAY
LPC122 Series 32-bit ARM Cortex M0 MCU w/ 128 KB Flash 8 KB SRAM SMT - LQFP-64
Mfr Part#: LPC1227FBD64/301,1 Packaging : TRAY
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.