NKK SWITCHES  

Charge Pump For OLED Pushbutton, Display and Rocker

Mfr Part#: IS-CHPMP
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$13.82 USD (each)
1 - 29 $13.82
30+ $12.07 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions

The IS-CHPMP is a DC/DC voltage step-up converter with an input of 2.7-5.5 V and an output of 16 V for use in driving OLED displays.

The IS-CHPMP utilizes Maxim’s MAX8574 step-up converter to take advantage of its floating output during shutdown mode. A 2x4 .100” header is required to interface with charge pump.

Key Features:

  • 2.7-5.5 V Input Voltage.
  • 16 V Output Voltage.
  • Floating output when in shutdown mode.
  • Current .05 uA typical, 1 uA maximum in shutdown mode.

To learn more about OLED pushbutton product, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...