CYPRESS   

PSoC3 - CY8C38 Family Processor Module Kit

Mfr Part#: CY8CKIT-009
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$65.90 CAD (each)
1+ $65.90

Availability

Qty in Stock: 28
Reserve Stock: 18
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

 

PSoC® 3 is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. And now our breakthrough new PSoC 3 architecture boosts performance through:

•  Integrated high-precision 20-bit resolution analog
•  Ultra low power with industry’s widest voltage range
•  Programmable PLD-based logic
•  Single-Cycle 8051 core up to 67 MHz

PSoC® is a true programmable embedded system-on-chip integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations. 

And now our breakthrough new PSoC 3 and PSoC 5 families extend the world's only programmable embedded system design platform, shattering your design limitations. Take advantage of high-precision programmable analog including 12- to 20-bit delta-sigma ADCs, a digital logic library with dozens of drop-in peripherals, best-in-class power management and rich connectivity resources. Implement your 8-, 16-, or 32-bit designs with the advanced ARM® Cortex™-M3 or high-performance 8051 processors.PSoC is a true programmable embedded SoC integrating configurable analog and digital peripheral functions, memory and a microcontroller on a single chip. With an extremely flexible visual embedded design methodology that includes preconfigured, user-defined peripherals and hierarchical schematic entry, you can change your mind as often as you want and stay on schedule. No more restarting projects from scratch. No more catalogs. No more limitations.

The PSoC® architecture consists of configurable analog and digital blocks, a CPU subsystem and programmable routing and interconnect. PSoC lets you plug in predefined and tested IP from the PSoC library of functions, or code your own. Either way, you have the flexibility to build innovation and competitive advantage into your products .

Programable Routing & Interconnect

This frees you to re-route signals to userselected pins, shedding the constraints of a fixed-peripheral controller. In addition, global buses allow for signal multiplexing and logic operations, eliminating the need for a complicated digital-logic gate design.

Configurable Analog and Digital Blocks

The union of configurable analog and digital circuitry is the basis of the PSoC platform. You configure these blocks using pre-built library functions or by creating your own. By combining several digital blocks, you can create 16-, 24-, or even 32-bit wide logic resources. The analog blocks are composed of an assortment of switch capacitor, op-amp, comparator, ADC, DAC, and digital filter blocks, allowing complex analog signal flows. For a partial list of preconfigured functions included in PSoC software, see the sidebars on the next two pages. You can modify and personalize each function to your design.

CPU Subsystem

PSoC offers a sophisticated CPU subsystem with SRAM , EE PROM, and flash memory, multiple core options and a variety of essential system resources including:

• Internal main and low-speed oscillator
• Connectivity to external crystal oscillator for precision, programmable clocking
• Sleep and watchdog timers
• Multiple clock sources that include a PLL

PSoC devices also have dedicated communication interfaces like I2C, Full-Speed USB 2.0, CAN 2.0, and on-chip debugging capabilities using JTAG and Serial Wire Debug. The newest members of the PSoC family offer industry-standard processors like the 8051 and ARM Cortex-M3.

Cypress’s PSoC® programmable system-on-chip platform provides a rich array of analog and digital “building blocks,” industry-standard processors and interfaces that give you the ability to create precisely the chip that you need. With PSoC 1, PSoC 3, and PSoC 5, you choose from a library of predefined and tested IP functions that free you to develop new features for your product and get to market faster, gaining a distinct competitive advantage in the market.

 

 

The PSoC® CY8C38 Family Processor Module is designed to evaluate and experiment with Cypress’s PSoC 3 programmable system-on-chip design methodology and architecture. This processor module can be used in conjunction with the PSoC Development Kit (CY8CKIT-001) to create designs utilizing on-board DVK resources or compatible expansion boards. This kit provides you with an additional processor module to use with different projects.


The kit contains:

  • PSoC® CY8C38 Family Processor Module
  • Kit CD, which includes: PSoC Creator™, PSoC Programmer, and Documentation
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
TYCO ELECTRONICS
61117-4
Commercial Mate-N-Lok Pre-Tin 20-14 AWG Socket Contact
From $0.0547 CAD
AUSTRIAMICROSYSTEMS
AS1331-BTD...
AS Series 5.5 V 300 mA SMT Buck-Boost Synchronous DC-DC Converter - TDFN-10
Call for pricing
SUMIDA ELECTRONICS
CDRH6D38NP...
CDRH Series 22 uH 30 % 1.3 A Shielded SMD Power Inductor
From $0.3701 CAD
FRAEN
FHS-HWB1-L...
FHS Series LUXEON I III K2 Wide Beam LED Optic with Holder Assembly
From $1.72 CAD
ALTECH CORPORATION
2DU4
2D Series 4 A 2 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $66.27 CAD
CYPRESS
CY8CKIT-00...
PSoC3 - CY8C38 Family Processor Module Kit
From $65.90 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...