FTDI Chip  

Vinculum USB Host/Device Controller Development/Prototype Module, 1 USB Port

Mfr Part#: VDIP1
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$24.50 USD (each)
1 - 9 $24.50
10 - 49 $22.05 (Save 10%)
50+ $20.30 (Save 17%)

Availability

Qty in Stock : 450
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: USB Solutions
  • Core Supported: VNC1L Series

This product cannot ship to Asia and Europe.

VDIP1 module is an MCU to embedded USB host controller development module for the VNC1L I.C. device. The VDIP1 is supplied on a PCB designed to fit into a 40 pin DIP socket, and provides access to the UART, parallel FIFO, and SPI interface pins on the VNC1L device, via its AD and AC bus pins. All other Vinculum I/O pins are also accessable. Not only is it ideal for developing and rapid prototyping of VNC1L designs, but also an attractive quantity discount structure makes this module suitable for incorporation into low and medium volume finished product designs.

The Vinculum VNC1L is the first of FTDI’s Vinculum family of Embedded USB host controller integrated circuit devices. Not only is it able to handle the USB Host Interface, and data transfer functions but owing to the inbuilt MCU and embedded Flash memory, Vinculum can encapsulate the USB device classes as well. When interfacing to mass storage devices such as USB Flash drives, Vinculum also transparently handles the FAT File structure communicating via UART, SPI or parallel FIFO interfaces via a simple to implement command set. Vinculum provides a new cost effective solution for providing USB Host capability into products that previously did not have the hardware resources available.

Features :

  • Uses FTDI’s VNC1L embedded dual USB host controller IC device
  •  ‘A’ type USB socket to interface with USB peripheral devices
  • Jumper selectable UART, parallel FIFO or SPI MCU interfaces
  • Single 5V supply input from USB connection (no external supply necessary)
  • Auxiliary 3.3 V / 200 mA power output to external logic
  • Program or update firmware via USB Flash disk or via UART/Parallel FIFO/SPI interface
  • Power and traffic indicator LED’s
  • VNC1L firmware programming control pins PROG# and RESET# brought out onto jumper interface
  • VDIP2 is a Pb-free, RoHS complaint development module

To learn more about VNC1L product family

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...