PG-FP5 Series Flash Memory Programmer for NEC Microcontrollers

Mfr Part#: PG-FP5-EA
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$547.95 USD (each)
1+ $547.95


Qty in Stock : 0
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: V850 Series

The PG-FP5-EA is a Flash Memory Programmer development tool for erasing, programming, and verifying programs on Renesas MCUs with on-chip flash memory, either installed in a system or mounted on a program adapter.


  • Compact, space-saving design with optimized button layout for usability
  • High-speed downloading of program files via USB2.0
  • Support for MCU communication using UART (max. 1Mbps), CSI, or CSI-H/S (max. 5MHz)
  • Use of parameter files for MCU information necessary for programming
  • Ability to manage programming environment using settings files
  • Ability to provide 1.2V to 5.5V power supply to MCU
  • Ability to supply 1MHz, 2MHz, 4MHz, 5MHz, 6MHz, 8MHz, 9MHz, 10MHz, 12MHz, 16MHz, or 20MHz clock to MCU
  • Ability to store up to eight program files and sets of MCU information in a single PG-FP5 unit
  • Support for self-diagnostics and firmware updates
  • Support for on-board and off-board programming
  • Support for standalone programming
  • Beep notification when programming finishes
  • GND connector (GND cable)
  • Support for sending programming commands as terminal commands
  • Remote interface functions enabling control and display of programming operations or PASS/ERROR indications on an external device
  • Lineup of optional products (gang software1 and external controller1) designed for use on production lines

View the available PG-FP Series of Flash Memory Programmer Tools

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...