NKK SWITCHES  

Logic Board for two LCD 36 x 24 with Single/Bicolor Backlight

Mfr Part#: IS-L0205-C
Mounting Method:  Socket Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$29.71 USD (each)
1 - 14 $29.71
15+ $26.48 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions
  • Core Supported: IS15

The IS-L0205-C is a LCD 36x24 logic boards are used for mounting LCD 36x24 SmartSwitches or SmartDisplays into panels and system assemblies. The 2 switch versions are also used in the SmartSwitch Dev Kits as demonstration platforms for the SmartSwitch and SmartDisplays.

General Logic Control Features:

  • The LCD 36x24 logic boards are PCB’s that have mount positions for one or more LCD 36x24 SmartSwitches or SmartDiplays
  • The switches/displays can be mounted directly on the logic board or on a socket mounted on the board
  • The LCD 36x24 logic boards are 4-bit logic except IS-L0102-IS15ABCP4CF which is 2-bit. Many controllers are designed to work either with 4-bit or 2-bit logic boards

Learn more about the IS-L02 family of Switches

Accessories (1)

NKK SWITCHES

Logic Board for two LCD 36 x 24 with Single/Bicolor Backlight

Mfr Part#: IS-L0205-C
Packaging : BULK

RoHS compliant

1+ $26.48
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...