STMICROELECTRONICS  

Raisonance In circuit Debugger/Programmer for STM8/ST7/STM32/STR7/STR9

Mfr Part#: STX-RLINK
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$105.00 USD (each)
1+ $105.00

Availability

Qty in Stock :   7
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: STM8 / ST7 / STM32 / STR7 / STR9

ST Microelectronics offers a complete tool line,tailored to the STX-RLINK Raisonance’s in-circuit debugger/programmer for STM8, ST7, μPSD, STM32, STR7 and STR9.

The RLink (STX-RLINK) is Raisonance’s versatile, low-cost, in-circuit debugger and programmer for a complete range of STMicroelectronics microcontrollers (STM8, ST7, μPSD, STM32, STR7 and STR9). It connects to application or evaluation boards for in-circuit programming and debugging via an industry standard JTAG connection for ARM® core-based and μPSD microcontrollers, via STMicroelectronics’ SWIM connection for STM8, or via an in-circuit communication (ICC) connection for ST7 microcontrollers.

The RLink, driven by Raisonance’s Ride7 integrated development environment provides both unlimited in-circuit debugging and programming of applications for STM8, ST7 and μPSD. It provides in-circuit debugging of up to32 Kbytes of code for STM32, STR7 and STR9, and unlimited in-circuit programming of applications for these devices.

The RLink does not include trace support for ARM® core-based devices with Embedded Trace Macrocell™ such as STR9. Tools with trace capability are available in the STR9 Professional Developer Kit from Raisonance (STR9-DK/RAIS) with Signum JTAGjet, and in the STR91x Advanced Developer’s Kit from IAR (STR91XDK/
IAR) with J-Trace.

Features :

  • In-circuit debugging and programming
  • Connection to application board via JTAG standard, or ST SWIM or ICC connection
  • USB interface to host PC

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...