NXP   

IAR EVAL BOARD FOR LPC1768, KSK-LPC1768

Mfr Part#: OM11034,598
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$201.76 CAD (each)
1+ $201.76

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

IAR KickStart Kit for LPC1768 contains all the necessary hardware and software and allows you to design, develop, integrate and test your applications:  

Included Hardware:

LPC1768 evaluation board

• NXP LPC1768 ARM Cortex-M3 device
• 3-axis accelerometer
• Temp sensor
• SD/MMC card slot
• Ethernet + PHY
• USB OTG
• Microphone and headphone connectors
• USB 2.0 full speed connector
• CAN routed to three pin terminal block
• 2 USART DB9 connectors
• JTAG/SWD interface connector (standard 20 pin)
• ETM v3 Trace connector (as defined by ARM)
• Power supply LED
• RTC battery holder
• External power connector, through J-Link and USB (jumper selectable)
• Potentiometer (AN-TR)
• Color LCD (Nokia 6610)
• User LEDs
• Two user buttons to simulate external events
• Joystick
• RoHS compliant
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
MURATA
LQH43MN102...
LQH Series 1812 1000 uH 5 % 50 mA SMD Molded Wirewound Inductor
From $0.7401 CAD
AUSTRIAMICROSYSTEMS
AS5045-ADA...
Simple Circuit Adapter PCB
From $38.02 CAD
CTS
CB3LV-3I-1...
CB3LV Series 12 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.07 CAD
COSEL
PBA600F-48...
624 W Low Cost Single Output 48 V AC/DC Switching Power Supply
From $455.78 CAD
STMICROELECTRONICS
M27C1001-1...
Series 27 1 M-bit (128 K x 8) UV Eraseable EPROM 32 pin Ceramic DIP 100 NS 5 V
From $4.38 CAD
BRADY CORP
THT-11-423...
THT Series .250"x.250" White Permanent Polyester Thermal Transfer Labels 10k/Pk
From $30.10 CAD
NXP
OM11034,59...
IAR EVAL BOARD FOR LPC1768, KSK-LPC1768
From $201.76 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...