FREESCALE SEMICONDUCTOR   

DEMOAC Flexis AC Family Demo Board

Mfr Part#: DEMOACKIT
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$100.93 CAD (each)
1+ $100.93

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The DEMOAC provides a platform supporting a line of Freescale microcontrollers which are part of the Flexis Continuum. Target microcontrollers mount on plug-in modules to support quickly changing the target MCU.

The DEMOACEX is a peripheral expansion board designed to interface with the DEMOAC board. The DEMOACEX applies the Freescale MC33794 E-Field Imaging Sensor connected to touch-pad in various arrangements.  See Related Products.

DEMOAC Features:

  • Integrated, USB BDM
  • ON/OFF Power Switch
  • Power Input Select Option Header
  • On-board 5V regulator
  • Power from USB BDM
  • Optional Power Sourced to Connector J1
  • 4MHz XTAL Oscillator
  • 3-axis accelerometer
  • LEDs – 4 User, 1 Power, 1 Reset
  • Push button switches – 4 user, 1 Reset
  • 5K ohm POT
  • Jumpers to disconnect User Features
  • 80-pin MCU PORT provides access to MCU signals
  • 4 20-pos pin-headers support plug-in MCU modules
  • IIC Termination Select Header

Kit Contains:

  • DEMOAC Board
  • Daughter card for the S08AC128
  • Daughter card for the 51AC256
  • Global Power Adaptors
  • CodeWarriorTM Development Studio DVD
  • Quick Start Guide
  • User Manual
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
AAVID THERMALLOY
7721-3PPSG...
PPS Insulating 0.28" Diameter Shoulder Washer
From $0.2854 CAD
STMICROELECTRONICS
STM3210E-S...
Cortex Microcontroller IAR Evaluation Kit 32-Bit
From $253.84 CAD
FOX
NC38LF-327...
NC38LF Series 32.768 kHz ±20 ppm 12.5 pF -20 to +60°C Through Hole Tuning Fork
From $1.50 CAD
FREESCALE SEMICONDUCTOR
DEMOACKIT
DEMOAC Flexis AC Family Demo Board
From $100.93 CAD
BUD INDUSTRIES
CS-11221-E...
CS Series 8.00" X 12.00" X 10.00" Sand Texture Ventilated Aluminum Cabinet
From $67.75 CAD
COSEL
PBA150F-12...
156 W Low Cost Single Output 12 V AC/DC Switching Power Supply with a Cover
From $122.28 CAD
KESTER SOLDER
07-6337-00...
Ultra Low Dross 63% Tin 37% Lead Solder Bar
From $677.27 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...