ABRACON  

Abracon MEMSpeed Pro Low Power Oscillator Complete Designers Kit

Mfr Part#: MEMSPEED PRO DEL.KIT
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$506.41 USD (each)
1+ $506.41

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Filter and Signal Conditioning

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

Abracon’s MEMs oscillators is an alternative to traditional quartz based oscillators. The micromechanical based resonator oscillators set new benchmarks for shock resistance allowing new cost saving opportunities for harsh environment applications including military, automotive, instrumentation, and portable consumer electronic products.

The MEMS Oscillator Programming Kit includes all hardware and software necessary for the user to easily program custom oscillator frequencies between 1 and 150 MHz in the field, or in the lab.

MEMS Speed Pro Deluxe Kit is low power oscillator programmer that includes USB cable, tweezers along with 200 blank oscillators, two socket adapter (5.0 x 3.2 and 3.2 x 2.5mm).

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...