NKK SWITCHES  

Smartswitch Development Kit w/ Two OLED 64 x 48 Pushbutton Switches

Mfr Part#: IS-DEV KIT-7
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$301.31 USD (each)
1 $301.31
2 - 4 $292.27 (Save 3%)
5+ $283.50 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions
  • Core Supported: ISC15ANP4

NKK’s SmartSwitch™ product line allows you to design what you want, any way you want it.  Their series of LCD programmable switches and displays are developed for use with a wide variety of applications. SmartSwitch™ Development Kits are a cost effective tool for rapidly prototyping new design ideas.

The development kits offer engineers a renewed flexibility. The printed circuit board units have sockets for the LCD pushbuttons and displays that allow them to be interchanged for optimal design testing. Engineers can choose between a variety of LED backlighting color, RGB, intensity and LCD display combinations with the SmartSwitch™ series allowing unparalleled customization.   

Using NKK’s Design Online Tools, engineers can easily program text, draw graphics and experiment with their design concepts. Once completed, these programs can be downloaded into the development kit, which enables engineers to easily test their programs on actual SmartSwitch™ pushbuttons and displays. Engineers can then present their concepts and product ideas to colleagues and with clients.

Key Features:

SmartSwitch™ Development Kits are a cost effective tool for rapidly prototyping new design ideas.
Designed for engineers to expedite the design process and reduce development cost.

To learn more about IS-DEV product family, Click Here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...