STMICROELECTRONICS  

Development Board for 32 Bit STM32F0 Cortex-M0 Series Microcontrollers

Mfr Part#: STM32F0DISCOVERY
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$8.88 USD (each)
1+ $8.88

Availability

Qty in Stock : 4
On Order :
20
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: STM32

The STM32F0DISCOVERY is a 32 Bit Microcontroller with a Flash memory of 64 KB and 8 KB RAM helps to discover STM32F0 Cortex-M0 features. It is Available in a LQFP-64 package .

Product Features:

  • On-board ST-LINK/V2 with selection mode switch to use the kit as a standalone STLINK/V2
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • Four LEDs:
    • LD1 (red) for 3.3 V power on
    • LD2 (red/green) for USB communication
    • LD3 (green) for PC9 output
    • LD4 (blue) for PC8 output
  • Two push buttons (user and reset)
  • Extension header for all LQFP64 I/Os for quick connection to prototyping board and easy probing
  • An additional board connected to the extension connector for even easier prototyping and probing

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...