NKK SWITCHES  

Logic Board Socket With Mounted Bicolor IS15ABCP4CF LCD 36x24 Pushbutton Switch

Mfr Part#: IS-L0102-IS15ABCP4CF
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$58.18 USD (each)
1 - 9 $58.18
10+ $50.25 (Save 14%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions

NKK Switches has developed numerous controllers and logic boards used to make your SmartSwitch™ project a success by reducing development costs. NKK Switches has developed controller modules that can drive up to 16 switches and/or displays.

NKK’s controllers help reduce in-house design resources for the engineer thus driving down development cost.  The logic boards are available in single or multiple configurations. NKK’s logic boards reduce in-house design resources for the engineer thus driving down development cost. Let NKK be your resource for custom SmartSwitch™ solutions to make your next project a success. Consult NKK with custom requirements to utilize these logic boards or to have additional logic boards developed.

Key Features:

  • Available in single or multiple configurations.
  • Configured with or without standoff mounting holes.
  • Configured with or without socket mounting capabilities.
  • Configured vertically or horizontally.
  • Configured to included the controller.
  • Configured with a panel mount option.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...