NKK SWITCHES  

Intelligent Controller Board for LCD Programmable SmartSwitch

Mfr Part#: IS-C1603
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$202.70 USD (each)
1 $202.70
2 - 4 $196.62 (Save 3%)
5 - 9 $190.72 (Save 6%)
10+ $185.00 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LCD Solutions
  • Core Supported: IS-C1603

NKK Switches has developed controller modules that can drive up to 16 switches and/or displays. NKK’s controllers help reduce in-house design resources for the engineer thus driving down development cost.

The C1603 controller has many popular features.

Key Highights:

  • Serial communication via RS232 or RS422 or RS485(no firmware)
  • Non volatile memory for 255 picture locations
  • Use firmware programmable via RS232/RS422

Features:

  • Modules drive up to 16 SmartSwitches.
  • Reduces design time.
  • Saves on development cost.
  • Fully programmable using NKK software.

To learn more about IS-C16xx product family, Click Here.

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...