STMICRO   

STM8/128-Demonstration Firmware Evaluation Board

Mfr Part#: STM8/128-EVAL
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$211.25 USD (each)
1+ $211.25

Availability

Qty in Stock: 28
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

STMicroelectronics’ STM8S family of general-purpose 8-bit Flash microcontrollers offers ideal solutions for industrial and appliance market requirements. An advanced core version combined with a 3-stage pipeline ranks the STM8S microcontroller in the top position for performance. The true embedded EEPROM and the calibrated RC oscillator bring a significant cost effectiveness to the majority of applications. An easy-to-use and intuitive development environment contributes to improving time to market.

The STM8S20xxx performance line 8-bit microcontrollers offer high density (from 32 to 128 Kbytes) flash program memory. All devices of the STM8S20xxx performance line provide reduced system cost, integrated true data EEPROM for up to 300 k write/erase cycles, high system integration level with internal clock oscillators, watchdog and brownout reset.  Performance and robustness with 20 MIPS at 24 MHz CPU clock frequency, robust I/O, independent watchdogs with separate clock source, clock security system. In addition, the STM8S20xxx family benefits include short development cycles, with applications scalability across a common family product architecture with compatible pinout, memory map and and modular peripherals as well as full documentation and a wide choice of development tools.

The STM8S2xx evaluation board STM8/128-EVAL is designed as a complete development platform for STMicroelectronic's STM8 corebased STM8S2xx microcontroller with CAN2.0A/B compliant interface, I2C, SPI, two UART channels with smartcard, IrDA and LIN support, internal 2 Kbyte data Flash and 128 Kbyte code Flash, SWIM debugging support. The full range of hardware features on the board is able to help you evaluate all peripherals (including motor control, CAN, MicroSD card, smartcard, UART, LIN, IrDA) and develop your
own applications.
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
HALO ELECTRONICS
TG41-2006N...
SMD 10BASE-T Isolation Module
From $1.73 USD
MICROCHIP
MCP2551T-I...
MCP2551 Series 12/24 V 1 Mb/s High-Speed CAN Transceiver - SOIC-8
From $1.17 USD
AUSTRIAMICROSYSTEMS
AS5045
AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16
From $8.09 USD
ARGON
AR201M
Red Paper .125 inch Inspection Arrows
From $1.56 USD
WIZNET INC
IMCU7100EV...
Evaluation Board for W7100
From $49.00 USD
STMICROELECTRONICS
STM8/128-E...
STM8/128-Demonstration Firmware Evaluation Board
From $211.25 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...