FREESCALE SEMICONDUCTOR   

Tower System Kit with ColdFire V1 Series to Ethernet MCU Module

Mfr Part#: TWR-MCF51CN-KIT
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 21
Reserve Stock: 0
In Transit: 0
LT: 10 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

The Freescale Tower System is a modular, reconfigurable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software.

Comprised of three types of modules (Microcontroller, Peripheral and Elevator Modules), the Tower System enables engineers to reuse tools and rapidly prototype designs.

Features

  • Multiple modular boards provide easy-to-use, reconfigurable hardware.
  • Interchangeable peripheral boards make it easy to customize your design.
  • Open source hardware and software speeds development.
  • Microcontroller modules include Open Source BDM debug hardware.
  • Each microcontroller module is a standalone BDM debug tool.


The TWR-MCF51CN-KIT is a low-cost development tool for the MCF51CN128 Ethernet microcontroller. This kit is part of the Freescale Tower System, a modular, reconfigurable development platform that allows designers to get to market faster with packaged evaluation boards, tools and runtime software.

The MCF51CN microcontroller module is designed to be a standalone debug tool and can also be purchased separately from the kit, part number TWR-MCF51CN.

Features

  • TWR-MCF51CN Microcontroller Module Features:
    • Freescale Tower System compliant
    • MCF51CN128 Microcontroller
    • Fast Ethernet Controller (FEC)
    • Mini-FlexBus External Bus Interface
    • 10/100 baseT Ethernet with DMA
    • Integrated, Open-Source BDM
    • Small form factor (59mm x 90mm) standard with Freescale Tower System
  • TWR-SER Peripheral Module Features:
    • RS232 and RS485
    • Ethernet
    • CAN
    • USB supporting host, device and OTG modes
  • TWR-ELEV Features:
    • supports external communications interfaces
    • includes power regulation circuitry with standardized bus
    • four card-edge PCI Express connectors
    • two 80-pin connectors on the outside to support debugging or expansion to LCD module


The TWR-MCF51CN-KIT development tool comes as a complete kit with the following:

  • TWR-MCF51CN - Ethernet microcontroller module that features the MCF51CN128 and has push buttons, LEDs, potentiometer and more
  • TWR-SER - Serial module that features Ethernet, USB, RS232/485 and CAN
  • TWR-ELEV - Two elevator boards that provide structural integrity, communications interfaces, power regulation circuitry with standardized bus
  • USB/Ethernet cables
  • An interactive DVD with lab tutorials, software, training and collateral
  • A printed guide on how to quickly get started using the development kit.

See Accessories for additional Modules and Related Products for alternative Tower System Configurations.

Accessories (3)

FREESCALE SEMICONDUCTOR

Tower System 8-Bit LCD Segment Module with integrated OSBDM

Mfr Part#: TWR-S08LL64
Packaging : EACH

RoHS compliant

Call for pricing
FREESCALE SEMICONDUCTOR

Tower System - Prototype Board Module

Mfr Part#: TWR-PROTO
Packaging : EACH

RoHS compliant

Call for pricing
FREESCALE SEMICONDUCTOR

Tower System - ColdFire V2 Connectivity Microcontroller module with MQX Software

Mfr Part#: TWR-MCF5225X
Packaging : EACH

RoHS compliant

1+ $49.68
CAD   (each)
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
FREESCALE SEMICONDUCTOR
TWR-MCF51C...
Tower System Kit with ColdFire V1 Series to Ethernet MCU Module
Call for pricing
CYPRESS
CY37032P44...
Ultra37000 Series 32 Macrocells 5 V 125 MHzHigh Performance CPLD SMT - PLCC-44
From $4.35 CAD
NXP
LPC1766FBD...
LPC1766 Series 64 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CENTRAL SEMI
2N4391
2N Series 40 V 150 mA N-Channel Junction Field-Effect Transistor - TO-18
From $2.16 CAD
AMERICAN ZETTLER
AZ942-1CH-...
AZ942 Series Medium Duty Miniature 10 A SPDT 24 VDC PCB Mount Power Relay
From $0.7553 CAD
KINGBRIGHT
SC56-11EWA...
Single Digit Seven Segment Red 0.56 In Common Cathode Display
From $0.9632 CAD
3M-STATIC CONTROL SOLUTIONS
ALABEL
Attention Static Warning Label 1.875 inch x 2.500 inch
From $10.70 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...