FUTURE TECHNOLOGY DEVICES   

DIP VNC1L USB Host Controller 2 USB Ports 40 Pin Preloaded VDAP Firmware

Mfr Part#: VDIP2
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$29.92 CAD (each)
1-9 $29.92
10-49 $27.43 (Save 8%)
50-99 $25.66 (Save 14%)
100-249 $23.83 (Save 20%)
250+ $21.96 (Save 27%)

Availability

Qty in Stock: 10
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
BUD INDUSTRIES
CH-14400
CH Series 4 inch X 17 inch 19 inch Panel Width Small Rack Mount Chassis
From $34.91 CAD
MICREL SEMICONDUCTOR
MIC5205-5....
MIC5205 Series 5 V 150 mA Surface Mount Low-Noise LDO Regulator - SOT-23-5
From $0.2789 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 915 MHz
From $118.66 CAD
TOUCH INTERNATIONAL
88-F-PMC-7...
7" Projected Capacitive Touch Screen Evaluation Kit
From $229.20 CAD
CML INNOVATIVE TECHNOLOGIES
CMD11-21VG...
CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED
From $0.1379 CAD
FUTURE TECHNOLOGY DEVICES
VDIP2
DIP VNC1L USB Host Controller 2 USB Ports 40 Pin Preloaded VDAP Firmware
From $29.92 CAD
C & K COMPONENTS
D6C60F1LFS...
D6 Series Blue Square SPST Off-Momentary Through Hole Key Switch
From $0.6795 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...