NXP   

SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 230V

Mfr Part#: SSL2101 FLY-BACK-230V
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$126.74 CAD (each)
1+ $126.74

Availability

Qty in Stock: 0
Reserve Stock: 6
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

NXP is a leading semiconductor company founded by Philips more than 50 years ago. Headquartered in Europe, the company has 31,000 employees working in more than 20 countries. NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

The SSL2101 is a Switched Mode Power Supply (SMPS) controller IC that operates directly from rectified mains and also in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch and a circuit to allow start-up directly from the rectified mains voltage. Furthermore the device includes high-voltage circuitry to supply the phase cut dimmer.

The SSL2101 evaluation board kit includes:

  • SSL2101 (230V)
  • Datasheet
  • Join the ‘green’ Lighting revolution brochure
  • Layer information
  • Product leaflet
  • Application note
  • User manual
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
PANASONIC ELECTRIC WORKS
TQ2-5V
TQ Series Low Profile 1 A DPDT 5 VDC Through Hole Signal Relay
From $1.21 CAD
DESCO INDUSTRIES
07588
Economy Non-Marring 2 Layer 1 Megohm Resistor Heel Foot Ground
From $8.11 CAD
ARIES
28-6518-10...
Open Frame Collet Socket with Solder Tail Pins
From $1.83 CAD
COOPER MAGNUM
A202203
3 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.3498 CAD
DESCO INDUSTRIES
13470
Statshield 10 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $24.41 CAD
NXP
SSL2101 FL...
SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 230V
From $126.74 CAD
PHILIPS LUMILEDS
LXK2-PM12-...
Luxeon K2 SMT Emitter High Power LED Green Lambertian 350mA 40 Lumens Min
From $4.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...