NXP   

SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 120V

Mfr Part#: SSL2101 FLY-BACK-120V
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$126.74 CAD (each)
1+ $126.74

Availability

Qty in Stock: 29
Reserve Stock: 8
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

NXP is a leading semiconductor company founded by Philips more than 50 years ago. Headquartered in Europe, the company has 31,000 employees working in more than 20 countries. NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

The SSL2101 is a Switched Mode Power Supply (SMPS) controller IC that operates directly from rectified mains and also in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch and a circuit to allow start-up directly from the rectified mains voltage. Furthermore the device includes high-voltage circuitry to supply the phase cut dimmer.

The SSL2101 evaluation board kit includes:

  • SSL2101 (120v)
  • Datasheet
  • Join the ‘green’ Lighting revolution brochure
  • Layer information
  • Product leaflet
  • Application note
  • User manual
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
CARCLO OPTICS
10003/25
LUXEON I 20 mm 32° Wide Beam Rippled Optic
From $1.08 CAD
NXP
SSL2101 FL...
SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 120V
From $126.74 CAD
ARIES
14-3518-10...
Open Frame Collet Socket with Solder Tail Pins
From $0.9237 CAD
MEAN WELL
SP-320-12
300 W Single Output 12 V AC/DC Ultra Low Cost Power Supply with PFC
From $138.88 CAD
TYCO ELECTRONICS
350211-1
Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
From $0.4461 CAD
AAVID THERMALLOY
4171G
Aluminum Oxide Ceramic Insulator
From $0.1521 CAD
RAMTRON
FM23MLD16-...
FM23MLD Series 8 M-bit Non-Volatile 33 Mhz 3 V F-RAM Memory - FBGA-48
From $59.18 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...