STMICRO   

LED Flashlight Evaluation Board Based on the L6920DA

Mfr Part#: STEVAL-ILL008V1
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$56.79 CAD (each)
1+ $56.79

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 0
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
CRYDOM
D2W203F
D2W Series 3 A 280 V Zero Cross DC Control Through Hole Solid State Relay
From $12.27 CAD
TYCO ELECTRONICS
1394738-3
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying = plus) Connector
From $1.76 CAD
BUD INDUSTRIES
HH-3632
HH Series 2 - AA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
STMICROELECTRONICS
STEVAL-ILL...
LED Flashlight Evaluation Board Based on the L6920DA
From $56.79 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...