FREESCALE SEMICONDUCTOR   

Evaluation Kit 6 Ch LED Backlight Driver for MC34845 Series

Mfr Part#: KIT34845EPEVME
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$200.60 USD (each)
1+ $200.60

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 8 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Freescale Semiconductor is a global leader in the design and manufacture of embedded semiconductors for the automotive, consumer, industrial, networking and wireless markets. The company is based in Austin, Texas, and has design, research and development, manufacturing or sales operations in more than 30 countries.

The KIT34845EPEVME is an Evaluation Kit for Freescale’s MC34845, a 6-channel light emitting diode (LED) driver with integrated boost converter for use in liquid crystal display (LCD) backlights. Capable of driving up to 96 LEDs, the MC34845 is suitable for notebook displays from 10- to 17-inch and larger, as well as general applications with screens of seven inches or larger requiring up to 10W LED backlight power.

Features:

  • Input voltage of 5.0V to 21V
  • Output voltage up to 60V
  • Dynamic headroom control (DHC)
  • 2.0A integrated boost FET
  • Boost switching frequency
  • 600 KHz (MC34845)
  • 1.2 MHz (MC34845A)
  • 90 percent efficiency (DC:DC)
  • 6-channel current mirror with ±2 percent
  • Up to 30 mA LED current per channel
  • Direct PWM input control
  • PWM frequency up to 100 kHz
  • 50,000:1 dimming resolution
  • 200 ns minimum pulse
  • User-programmable OVP
  • LED short/open protection
  • Over-temperature/over-current protection
  • Under-voltage lockout
  • 24-pin 4 mm x 4 mm x 0.65 mm TQFN package

Applictations:

  • PC notebooks
  • Netbooks
  • GPS screens
  • Portable DVDs
  • Picture frames
  • Smaller screen televisions
  • Gaming consoles
  • Industrial/instrumentation displays
  • Health care device displays

The KIT34845EPEVME is an Evaluation Kit for MC34845, a 6-channel LED backlight driver with integrated power supply
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 35ns I-Temp
From $23.93 USD
QUALTEK
703W-00/07...
250 VAC 12- 15 A Screw Mount Power Inlet with CSA Approval
From $0.5050 USD
C & K COMPONENTS
BPA08SBR
BPA Series Side Actuated SPST 8 Position Surface Mount DIP Switch
From $0.8900 USD
EPSON
S1D13506F0...
SVGA 64K Colors up to 24MB DRAM QFP15-128 Controller
From $21.76 USD
E-SWITCH
EG1206A
PC Mount Silver Contact Sub-Miniature Slide Switch
From $0.6300 USD
FREESCALE SEMICONDUCTOR
KIT34845EP...
Evaluation Kit 6 Ch LED Backlight Driver for MC34845 Series
From $200.60 USD
ACTEL
AGLP-EVAL-...
IGLOO PLUS Starter Kit for IGLOO Plus Low-Power FPGA Design
From $199.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...