MICROCHIP  

The PIC24FJ256DA210 (DM240312) is a Low Cost and Efficient Development Board

Mfr Part#: DM240312
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$89.99 USD (each)
1+ $89.99

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Touch Sensing
  • Core Supported: PIC24

The PIC24FJ256DA210 Development Board (DM240312)  is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB.

This board is an ideal platform for developing graphical human interface applications.The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1, and allows developers to match with any of the listed 3.2”, 4.3” TFT display, or the graphics prototype board available by Microchip.

  • 3.2” 320x240 Truly TFT Display Board (AC164127-4)
  • 4.3” 480x272 Powertip TFT Display Board (AC164127-6)
  • Display Prototype Board (AC164139)

Product Features:

  • PIC24FJ256DA210 16-bit microcontroller
  • Capacitive touch pads and switches
  • Microchip display connector V1
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...