16 Bit Starter Board for 28 Pin PIC24 Microcontrollers or dsPIC DSC

Mfr Part#: DM300027
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$79.99 USD (each)
2+ $79.99


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Digital Signal Control
  • Core Supported: PIC24

DM300027 low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices.This device features the 28 Pin PIC24FJ64GA002 or the dsPIC33FJ12GP202. This board is an ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs.


  • Prototyping tool for all 28-pin, SDIP PIC24 and dsPIC33 devices
  • Includes a 28-pin PIC24FJ64GA002 and dsPIC33FJ12GP202
  • On-board regulators for 3.3 V or 5 V operation
  • Power input from 9 V power supply or USB power source
  • Single UART communication channel via USB bridge
  • Connectors for MPLAB® ICD 2 In-circuit Debugger/Programmer and PICkit™ 2
  • Header for access to all device I/O pins
  • Circuit prototyping area including pads for SOIC and SOT-23 devices

Kit Contents:

  • 16-bit, 28-pin Starter Board
  • 28-pin PIC24FJ64GA002 device
  • USB cable
  • Example software and documentation on CD

Learn More About the PIC24FJ64 Product Family

Learn More About the dsPIC33FJ12G Product Family





Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...