MICROCHIP  

44 Pin to 100 Pin TQFP PIC24F Plug-In Module

Mfr Part#: MA240013
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$25.00 USD (each)
1+ $25.00

Availability

Qty in Stock :   1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Plug-In Module
  • Core Supported: PIC24

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate various MCU families. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development.

The PIC24FJ64GA004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GA004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards.

This plug-in module comes with a 44-pin PIC24FJ64GA004 MCU sample. Use this PIM with the Explorer 16 Development Board (DM240001 or DM240002).

View More Information About the PIC24F Family 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...