RENESAS ELECTRONICS  

RL78G14 Integrated Debugger / Wi-Fi Radio Microcontroller Board

Mfr Part#: YRDKRL78G14
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

$99.00 USD (each)
1+ $99.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: RL78 Series

The YRDKRL78G14(RDK) is an Evaluation and demonstration tool for RL78 low-power microcontrollers, provides the user with a powerful debug and demonstration platform targeted at common applications.

The set of human/machine interfaces are tightly integrated with the features of the RL78 and the software demonstration programs providing the user with an accessible platform to rapidly evaluate and customize.

Features & Applications:

  • Audio
    • Stereo audio driver connected to the PWM and DAC interfaces
    • Amplified on-board speaker and external Stereo audio jack.
    • On-board MEMS microphone to demonstrate sampling and recording capabilities (ADI)
    • Volume Control Potentiometer, connected to ADC input.
  • User Interface
    • OKAYA Graphical LCD
    • E Ink Corporation Display
    • User pushbutton switches and a reset switch.
    • 12 on-board LEDs (LED Wheel pattern)
  • Communications
    • On-board Wi-Fi 802.11b Module from GainSpan Corporation
    • RS-232 Interface
    • I2C, SPI with Debug through the Beagle connector from Total Phase
    • Application Header to support several external Wi-Fi modules.
    • PMOD connections to support a variety of generic PMOD devices Memory Storage
  • Micro SD card slot
  • 512KB serial EEPROM

View the Available RL78G14 series of Microcontrollers

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...