MICROCHIP  

PIC24F K Series 3 V Microstick Development Board Kit

Mfr Part#: DM240013-1
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$34.95 USD (each)
4+ $34.95

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: PIC24

The DM240013-1 is a development tool for 3 V Microstick for PIC24F K-series Microcontroller.

The Microstick for 3 V PIC24F K Series Devices is designed to provide an easy-touse, economical development environment for 16-bit microcontrollers. The board includes an integrated debugger/programmer, a socket for the target microcontroller chip and pins that facilitate insertion into a prototyping board for extremely flexible development.

Features:

  • Low Cost
  • Compatible with Microchip’s popular 16-bit XLP Development Board (Part #: DM240311)
  • Integrated Programmer / Debugger – No External Debugger Required
  • USB Powered – Ease of Use, No External Power Supply Required
  • MPLAB IDE Support
  • DUT Socket – Flexible, Easy Device Swapping
  • Works Stand-alone or Plugged into a Prototyping Board
  • Easy Access to all Device Signals for Probing
  • Smaller than a Stick of Gum at 20mm x 69mm – Easily Portable
  • On Board User and Power LEDs
  • Reset Button

Kit Contents:

  • Microstick for 3 V PIC24F K-series Board
  • USB Cable
  • 2 – 1x14 Header Pins for Proto Board Use or Plugging into Microchip’s 16-bit XLP Development Board
  • 1 – PIC24F16KL402
  • 1 – PIC24F16KA102

View the complete series of PIC24F K-series Microcontrollers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...