MICROCHIP   

Explorer 16 Development Board for PIC24 dsPIC33 and PIC32MX

Mfr Part#: DM240001
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$129.99 USD (each)
1+ $129.99

Availability

Qty in Stock: 17
Reserve Stock: 13
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

PICDEM PIC24/dsPIC33 Explorer 16 Kit

The Explorer 16 is a low cost, efficient development board to evaluate the features and performance of Microchip's new PIC24 Microcontroller, the dsPIC33 Digital Signal Controller (DSC) families, and the new 32-bit PIC32MX devices. Coupled with the MPLAB ICD 2 In Circuit Debugger or MPLAB REAL ICE, real-time emulation and debug facilities speed evaluation and prototyping of application circuitry. The Explorer 16 100-pin features two interchangeable Plug-In Modules (PIMs), one each for the PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC. The Explorer 16 44-pin features a Plug-In Module (PIM) for the PIC24FJ64GA004.

Features

• Includes PIC24FJ128GA010 and the dsPIC33FJ256GP710 DSC Digital
   Signal Controller PIMs (100-pin version) or the
PIC24FJ64GA004 PIM (44-pin version).
• Alpha-numeric 16 x 2 LCD display
• Interfaces to MPLAB ICD 2, MPLAB REAL ICE, USB, and RS-232
• Includes Microchip's TC1047A high accuracy, analog output temperature sensor
• Expansion connector to access full devices pin-out and bread board prototyping area
PICTailTM Plus connector for expansion boards
• Full documentation CD includes user's guide, schematics and PWB layout

This board also is included in the Explorer 16 Starter Kit, along with MPLAB ICD 2, and MPLAB C30 C compiler.
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
ASSMANN ELECTRONICS
A08-LC-TT-...
8 Pin Low Cost 2.54mm Pitch IC Socket with Tin Plated Contacts
From $0.2250 USD
EXAR
SP3485CN-L...
SP3485 Series 8 Pin NSOIC 3.3 V Low Power Half Duplex RS-485 Transceiver
From $1.56 USD
MICROCHIP
DM240001
Explorer 16 Development Board for PIC24 dsPIC33 and PIC32MX
From $129.99 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...