Microstick for dsPIC33F and PIC24H Development Board

Mfr Part#: DM330013
Packaging:  BULK
Std Packaging Qty:  1



Download Center


$24.99 USD (each)
1+ $24.99


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Digital Signal Control
  • Core Supported: dsPIC33

DM330013 Microstick for dsPIC33F and PIC24H devices is designed to provide designers with an easy to use, economical development environment for 16-bit Digital Signal Controllers and Microcontrollers.This kit also comes with the dsPIC33fJ64MC802 and PIC24HJ64GP502 devices.

Microstick provides all you need to get started at a very low cost. It has an integrated programmer / debugger. It can be used stand-alone or plugged into a prototyping board for extremely flexible development. The device under test is socketed for easy change-out, and Microchip’s MPLAB Integrated Development Environment supports Microstick.

Key Features:

  • Low Cost
  • Integrated USB programmer / debugger – No external debugger required
  • USB Powered – Ease of use, No external power required
  • Socketed dsPIC/PIC24 – Flexible, Easy device replacement
  • 0.025” Pin headers – Enables plug-in to Breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size 
  • On board debug LED, Utility LED and Reset Switch 

Learn More About the dsPIC33FJ Product Family  

Learn More About the PIC24HJ Product Family 


Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...