MICROCHIP  

Plug In Module w/ 100 Pin PIC24F for Explorer 16 Development Board

Mfr Part#: MA240014
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$25.00 USD (each)
5+ $25.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Plug-In Module
  • Core Supported: PIC24

Processor Plug-In Modules are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. Microchip development tools such as the MPLAB© REAL ICE™ and MPLAB ICD 2 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software.

The PIC24FJ64GA004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GA004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards.

 

Develop USB device, embedded host, and dual-role software on a PIC24FJ256GB010. Requires USB PICtail™ Plus Daughter Card in order to connect USB hardware.This is a 100-pin PIC24FJ256GB110 MCU sample for use with the Explorer 16 Development Board (DM240001 or DM240002). Also requires USB PICtail Plus Daughter Board (AC164131).

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...