MICROCHIP   

MPLAB ICD 2 with Explorer 16 Demo Board and MPLAB C30 C Compiler

Mfr Part#: DV164033
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$339.99 USD (each)
1+ $339.99

Availability

Qty in Stock: 1
Reserve Stock: 0
In Transit: 17
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The Explorer 16 Starter Kit is a complete set of tools for application development using Microchip’s PIC24F, PIC24H, and dsPIC33 16-bit microcontrollers.

The kit includes MPLAB® ICD 2 In Circuit Debugger, Explorer 16 Development Board, 9V universal power supply that can be used for either the Explorer 16 Development Board or the MPLAB ICD 2 in-circuit debugger, serial cable, and both PIC24FJ128GA010 and dsPIC33F256GP710 devices mounted on plug-in modules for quick replacement.

Also included with the kit is Microchip’s MPLAB Integrated Development Environment (IDE), the Student Edition of the MPLAB C30 C Compiler for Microchip’s 16-bit devices, with tutorials and user manuals on CDROM. The complete kit introduces the developer to Microchip's new family of 16-bit microcontrollers with all the tools for writing code in C, hardware debugging the application and programming devices.

Components and Features

MPLAB® Integrated Development Environment (SW007002)

  • Programmer’s editor with color-coded context highlighting, code folding/browsing fully integrated with the debugger
  • Graphical project manager
  • Full featured debugger with watch points, mouse-over variable inspection, and immediate editor access at breakpoints and single-stepping
  • MPLAB SIM high speed software simulator with complex stimulus control
  • Visual Device Initializer tool (VDI) generates initialization code with an easy graphical dialog for setting up complex peripherals
  • Powerful plug-ins for data monitor and control, motor control, RTOS viewer and others

MPLAB C 30 Student Edition C-Compiler (SW006012)

  • Full-featured ANSI compatible compiler including libraries, and all components of the full version
  • Completely integrated with MPLAB IDE
  • MPLAB ASM30 assembler, MPLAB LINK30 and utilities to support Microchip 16-bit MCUs

MPLAB ICD 2 In Circuit Debugger (DV164007)

  • Real time debugging with watch points, breakpoints, variable watch/modify, single-stepping from MPLAB C30 Compiler, integrated into MPLAB IDE
  • Firmware upgradeable from PC
  • Supports low voltage to 2.0 volts
  • Reading/programming memory space and EEDATA areas of MCU
  • USB (full speed) and RS232 interface to PC
  • 9V Power Supply (AC162039)

Explorer 16 Development Board (DM240001)

  • Cost effective development board for Microchip 16-bit products
  • PIC24FJ128GA010 and dsPIC33FJ256GP710 included
  • Alpha-numeric 16x2 LCD display
  • MPLAB ICD 2 debug connector
  • USB and RS232 interfaces
  • Microchip’s TC1047A high accuracy, analog output temperature sensor
  • Expansion connector accesses full device pin-out and bread board prototyping area.
  • PICTail™ Plus connector for future expansion boards
  • Full documentation includes User Guides, schematics and PCB layout on CDROM
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
JST
UB-M5BR-G1...
From $0.9350 USD
MICROCHIP
DV164033
MPLAB ICD 2 with Explorer 16 Demo Board and MPLAB C30 C Compiler
From $339.99 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...