Explorer 16 Starter Kit w/ MPLAB ICD 2 and MPLAB C30 C Compiler

Mfr Part#: DV164033
Packaging:  BULK
Std Packaging Qty:  1




$339.99 USD (each)
1+ $339.99


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Embedded Control
  • Core Supported: PIC24

The Explorer 16 Starter Kit is a complete set of tools for application development using Microchip’s PIC24FJ128GA010 and dsPIC33FJ256GP710 16-bit microcontrollers.

The kit includes MPLAB® ICD 2 In Circuit Debugger, Explorer 16 Development Board, 9 V universal power supply that can be used for either the Explorer 16 Development Board or the MPLAB ICD 2 in-circuit debugger, serial cable, and both PIC24FJ128GA010 and dsPIC33F256GP710 devices mounted on plug-in modules for quick replacement.

Also included with the kit is Microchip’s MPLAB Integrated Development Environment (IDE), the Student Edition of the MPLAB C30 C Compiler for Microchip’s 16-bit devices, with tutorials and user manuals on CDROM. The complete kit introduces the developer to Microchip's new family of 16-bit microcontrollers with all the tools for writing code in C, hardware debugging the application and programming devices.

Components and Features

MPLAB® Integrated Development Environment (SW007002)

  • Programmer’s editor with color-coded context highlighting, code folding/browsing fully integrated with the debugger
  • Graphical project manager
  • Full featured debugger with watch points, mouse-over variable inspection, and immediate editor access at breakpoints and single-stepping
  • MPLAB SIM high speed software simulator with complex stimulus control
  • Visual Device Initializer tool (VDI) generates initialization code with an easy graphical dialog for setting up complex peripherals
  • Powerful plug-ins for data monitor and control, motor control, RTOS viewer and others

MPLAB C 30 Student Edition C-Compiler (SW006012)

  • Full-featured ANSI compatible compiler including libraries, and all components of the full version
  • Completely integrated with MPLAB IDE
  • MPLAB ASM30 assembler, MPLAB LINK30 and utilities to support Microchip 16-bit MCUs

MPLAB ICD 2 In Circuit Debugger (DV164007)

  • Real time debugging with watch points, breakpoints, variable watch/modify, single-stepping from MPLAB C30 Compiler, integrated into MPLAB IDE
  • Firmware upgradeable from PC
  • Supports low voltage to 2.0 volts
  • Reading/programming memory space and EEDATA areas of MCU
  • USB (full speed) and RS232 interface to PC
  • 9 V Power Supply (AC162039)

Explorer 16 Development Board (DM240001)

  • Cost effective development board for Microchip 16-bit products
  • PIC24FJ128GA010 and dsPIC33FJ256GP710 included
  • Alpha-numeric 16x2 LCD display
  • MPLAB ICD 2 debug connector
  • USB and RS232 interfaces
  • Microchip’s TC1047A high accuracy, analog output temperature sensor
  • Expansion connector accesses full device pin-out and bread board prototyping area.
  • PICTail™ Plus connector for future expansion boards
  • Full documentation includes User Guides, schematics and PCB layout on CDROM

View more from the PIC24FJ128 Series

View more from the dsPIC33FJ256 Series




Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...