MICROCHIP  

Microstick II for dsPIC33F and PIC24H Development Board

Mfr Part#: DM330013-2
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$34.95 USD (each)
4+ $34.95

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 4
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Digital Signal Control
  • Core Supported: dsPIC33

The Microstick II delivers a complete development hardware platform for Microchip’s 16-bit and 32-bit microcontrollers and digital signal controllers. It’s the perfect solution to those looking for a low-cost, easy-to-use development platform.

The USB-powered kit includes an on-board debugger/programmer, a DUT socket for easy device swapping, a user LED and reset button. It is designed for insertion into a standard prototyping board for easy connection to additional circuitry. The kit is extremely portable as well and is still about the size of a stick of gum.

Key Features:

  • Low Cost
  • Integrated USB programmer / debugger – No external debugger required
  • USB Powered – Ease of use, No external power required
  • MPLAB support.
  • DUT Socket – Flexible, Easy device replacement
  • 0.025” Pin headers – Enables plug-in to Breadboard with room for jumper wires
  • Easy access to all device signals for probing
  • Small size - Smaller than a stick of gum at 20 x76 mm – Easily Portable
  • On board User LED and Reset Switch
  • Free demo code

Kit Contents:

  • Microstick II Board
  • USB Cable
  • 2 - 1x14 header pins for proto board use
  • 1 - PIC24FJ64GB002
  • 1 - PIC24HJ64GP502
  • 1 - dsPIC33FJ64MC802
  • 1 - PIC32MX250F128
  • Info Sheet with installation instructions and board schematic

View the complete dsPIC33FJ64 series of DSPs

View the complete PIC24FJ64 series of Microcontrollers

View the complete PIC24HJ64 series of Microcontrollers

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...