Keil Evaluation Board w/ UME for NXP Cortex-M3 LPC175x

Mfr Part#: MCB1758-UME
Packaging:  BULK
Std Packaging Qty:  1




$99.00 USD (each)
1+ $99.00


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Embedded Control
  • Core Supported: MCB1758
The Keil MCB1758 Evaluation Board introduces the ARM Cortex-M3 processor-based devices, allowing you to create and test working programs for this advanced architecture. The MCB1758 has a wide range of interfaces making it a great starting point for your next Cortex-M3 project.

The MCB1758 kit includes:

  • The MCB1758 Evaluation Board
  • A µVision IDE Quick Start Guide
  • An ARM Development Tools Overview
  • A CD-ROM that includes:
    • An evaluation version of the Keil MDK-ARM Microntroller Development Kit
    • Example programs for the MCB1758 Evaluation Board
    • The MCB1758 Evaluation Board User's Manual 
  • Example Programs for the MCB1758 Evaluation Board are located in the folder KEIL\ARM\BOARDS\KEIL\MCB1758. All examples can be compiled and debugged using the Evaluation Version

Features :

  • 100MHz LPC1758 ARM Cortex™-M3
  • processor-based MCU in 100-pin LQFP
  • On-Chip Memory: 512 KB Flash & 64 KB RAM
  • Color QVGA TFT LCD
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
  • 2 CAN Interfaces
  • 2 Serial Ports
  • SD/MMC Card Interface
  • 5-position Joystick and push-button
  • Analog Voltage Control for ADC Input
  • Amplifier and Speaker
  • 70 GPIO pins
  • Debug Interface Connectors
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20 pin Cortex debug + ETM Trace (0.05 inch connector)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...