KEIL  

Evaluation board For NXP Cortex-M0 LPC11C11C14

Mfr Part#: MCB11C14
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$150.00 USD (each)
1+ $150.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: LPC11C1X

The MCB11C14 Evaluation board For NXP Cortex-M0 Processor based device.

The Keil MCB11C14  Evaluation Boards enable you to create and test working programs based on the NXP family of ARM Cortex™-M0 and Cortex-M3 processor-based devices.

Features:

  • 50MHz ARM Cortex-M0 processor-based MCU in 48-pin LQFP (MCB1114, MCB11C14 & MCB11U14)
  • 72MHz ARM Cortex-M3 processor-based MCU in 48-pin LQFP (MCB1343)
  • On-Chip Memory: 32KB Flash and 8KB RAM (6KB LPC11U14)
  • CAN 2.0 Interface (LPC11C14 only)
  • USB 2.0 Device (LPC11U14 and LPC1343 only)
  • Serial Interface
  • Potentiometer for ADC Input
  • Up to 42 GPIO
  • 8 User LEDs + power
  • 4 push-buttons (2 GPIO, ISP, & reset)
  • Power via USB connector
  • Debug Interface Connectors
    • 10-pin Cortex debug (0.05 inch connector)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...