NXP  

Hitex LPC1700 USB Stick for NXP LPC1768 Evaluation

Mfr Part#: OM11033
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$88.00 USD (each)
1+ $88.00

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Embedded Control
  • Core Supported: LPC1768

The OM11033 is an evaluation board for LPC1700 family Cortex-M3 revision 2 core and is pin-to-pin compatible with the ARM7-based NXP LPC2300 series. This easily enables further development of already existing applications. Besides a number of integrated communication interfaces (Ethernet, USB host/device CAN) the LPC1700 family is characterized by an integrated mechanism for power reduction. This includes the new wake-up interrupt controller (WIC) that allows for efficient entry into and exit from lowest power sleep states

Features:

  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip boot loader software
  • Split APB bus allows high throughput with few stalls between the CPU and DMA
  • SPI controller with synchronous, serial, full duplex communication and programmable data length
  • Single 3.3 V power supply
  • Brownout detect with separate threshold for interrupt and forced reset
  • Power-On Reset (POR)
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz
  • USB PLL for added flexibility
  • Code Read Protection (CRP) with different security levels

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...