STMICROELECTRONICS  

STM32 MCU 32-Bit ARM Cortex-M3 Embedded Evaluation Board

Mfr Part#: STM3210E-EVAL
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$248.75 USD (each)
1+ $248.75

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Embedded Control
  • Core Supported: STM32

ST Microelectronics offers a complete tool line, tailored to the STM3210E-EVAL Evaluation Board for ARM Cortex-M3 core-based STM32F103Z Microcontroller.

ST evaluation boards implement all device features and come with sample code (C sources) based on ST firmware libraries, which users are free to adapt and use in their own applications. 

The STM3210E-EVAL evaluation board is designed as a complete development platform for STMicroelectronic's ARM Cortex-M3 core-based STM32F103Z microcontroller with full speed USB2.0, CAN2.0A/B compliant interface, two I2S channels, two I2C channels, five USART channels with smartcard support, three SPI channels, two DAC channels, FSMC interface, SDIO, internal 64 KB SRAM and 512 KB Flash, JTAG and SWD debug support. The full range of hardware features on the board helps you to evaluate all peripherals (USB, motor control, CAN, MicroSD card, smartcard, USART, NOR Flash, NAND flash, SRAM) and develop your own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for your specific application.

Features :

  • Three 5 V power supply options: power jack, USB connector or daughter board
  • Boot from user Flash, system memory or SRAM
  • I2S Audio DAC, stereo audio jack
  • 128 Mbyte MicroSD card
  • Both A and B type smartcard support
  • 64 or 128 Mbit serial Flash, 512 Kx16 SRAM, 512 Mbit or 1 Gbit NAND Flash and 128 Mbit NOR Flash
  • I2C/SMBus compatible serial interface temperature sensor
  • Two RS-232 channels with RTS/CTS handshake support on one channel
  • IrDA transceiver
  • USB2.0 full speed connection
  • CAN2.0A/B compliant connection
  • Inductor motor control connector
  • JTAG and trace debug support
  • 240x320 TFT color LCD
  • Joystick with 4-direction control and selector
  • Reset, wakeup, tamper and user buttons
  • 4 color LEDs
  • RTC with backup battery

View our available STM32F103 series of Microcontrollers

 

ST evaluation boards implement all device features and come with sample code (C sources) based on ST firmware libraries, which users are free to adapt and use in their own applications. 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...