FREESCALE SEMICONDUCTOR   

M52221Demo Development Board for MCF5222 ColdFire Microcontrollers

Mfr Part#: M52221DEMO
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 155
Reserve Stock: 9
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

The M52221DEMO is a low-cost development board for Freescale's MCF52221 ColdFire microcontroller.  Application development is quick and easy with the included DB9 serial cable, integrated BDM, and USB cable.  A 128 MB flash-drive and 6-in-1 USB cable provide support for the integrated USB PHY.  CodeWarrior Development Tools provide application develop-ment and debug support.  The integrated BDM allows easy application development and de-bugging.  An optional BDM port compatible with standard ColdFire BDM/JTAG interface cables and hosting software is also provided but not installed.

The target MCU features an on-board USB On-the-Go (OTG) physical layer (Phy).  The OTG Phy may be configured for either Host or Peripheral mode depending on the target application.

Features

  • MCF52221 CPU
    • 80 LQFP
    • 128 Byte Flash 
    • 16K Byte Ram 
    • USB On-The-Go (OTG) Phy
    • 4ch, DMA Controller w/ Timers
    • 2ea. Programmable Interrupt Timer
    • 4 GPT Timers
    • 8ch, 12b ADC
    • UART Serial Ports with DMA capability
    • QSPI and IIC Ports
    • 3.3V operation
  • Integrated USB BDM
  • 48 MHz XTAL
  • 40 pin I/O port
  • miniUSB Port
  • BDM / JTAG Port (not installed)
  • RS-232 Serial Port w/ DB9-S Connector
  • ON/OFF Power Switch w/ LED indicator
  • RESET switch w/ indicator
  • Power Input Selection Jumper
  • User Features
    • 3-axis Accelerometer
    • 4 User LED’s w/ enable
    • 2 User Push Switches
    • 5k ohm POT w/ enable
  • Option Jumpers
  • Connectors
    • RJ-45 Ethernet Connector
    • Type B USB connector
    • DB9 Serial Connector
    • 2.0mm Barrel Power Input 
    • 2pos, screw type, terminal block

Specifications:

  • Board Size 3.0” x 4.0”
  • Power Input: +5 to +16 VDC, 9VDC typical


Kit Contains

  • MCF5222x  CPU 80 LQFP
  • 128 MB flash-drive
  • Integrated BDM
  • M52221DEMO User's Manual
  • DB9 Serial Cable
  • 6-in-1 USB Cable
  • Ethernet Cable
  • CodeWarrior Development Studio CD

Supports devices from the MCF5222X: 32-bits Microcontrollers with USB family
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
ACTEL
A3P030-QNG...
A3P030 Series 350 MHz 30 K System Gate ProASIC3E Flash FPGAs - QFN-32
From $8.36 CAD
AGILENT
DSO6012A
6000 Series 100 MHz High Performance 2 Channel Digital Oscilloscope
From $4,486.44 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module/Base Board/Dongle/Cables/CyanIDE CD for Wireless M-Bus Gateway 868 MHz Bd
From $118.62 CAD
RICHCO
STL-600-3-...
STL Series Nylon .500 inch to .600 inch Diameter Stand-Off Twist Lock Clamp
From $0.4005 CAD
FREESCALE SEMICONDUCTOR
M52221DEMO...
M52221Demo Development Board for MCF5222 ColdFire Microcontrollers
Call for pricing
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
From $7.91 CAD
EPCOS
B78476A824...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $3.09 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...