NEC   

AF-EV850-TFT Touch-screen QVGA TFT LCD Reference Design w/ Flash MCU

Mfr Part#: AF-EV850-TFT-JJ3
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$356.89 CAD (each)
1+ $356.89

Availability

Qty in Stock: 6
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

NEC Electronics America is a developer, manufacturer and supplier of semiconductor-based advanced technology solutions, system solutions and multi-market IC solutions.

Designed to simplify the development of high-resolution graphics and touch interface applications, the AF-EV850-TFT reference design provides a single-source solution to customers with combined NEC Electronics America semiconductor and LCD panel product portfolios.

Features:

  • 3.5" QVGA TFT LCD touch panel: NEC Electronics NL2432HC22-41B
  • Graphics controller: Epson S1D13513
  • 100/10 Ethernet MAC/PHY: SMSC LAN9215I
  • 32 MB SDRAM: Qimonda HYB39SC128160FE-7
  • 512 KB SRAM: NEC Electronics µPD44016L
  • Touch screen interface: NEC Electronics µPA679TB MOSFET

Add-on AF-EV850 basic board with:

  • NEC Electronics 32-bit V850ES™ all flash microcontroller onboard
  • V850ES memory/peripheral expansion interface
  • SD/MMC memory card interface
  • ZigBee™ RF module interface
  • MiniUSB interface
  • RS-232 interface
  • CAN interface (optional)

Included Software:

  • NEC Electronics compiler and assembler (evaluation version)
  • Segger embOS real-time operating system and emWin graphics libraries and emfile flash file system (evaluation versions)
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
CLARE
CPC1030NTR...
CPC Optomos Series SOP4 SMT 350 V 0.12 A 30 Ohm 1 Channel Solid State Relay
From $1.38 CAD
ADDA
AD3512HB-G...
AD Series High Speed 35 mm 7.1 CFM 12 VDC 5 Blade Ball Bearing Fan
From $4.83 CAD
DESCO INDUSTRIES
07456
Clear Permanent Dissipative Polyethylene 6.0 mil ESD Drawing Holder
From $111.99 CAD
ON SEMICONDUCTOR
2N5064G
2N5064G Series 8 A 200 V Thyristor - TO-92
From $0.2636 CAD
NXP
LPC1764FBD...
LPC1764 Series 32 kB 100 MHz 32-Bit ARM Cortex M3 Microcontroller - LQFP-100
Call for pricing
CYPRESS
CY3269N
Cypress Lighting Solution-Starter Demonstration Kit for PowerPSoC
From $33.79 CAD
NEC
AF-EV850-T...
AF-EV850-TFT Touch-screen QVGA TFT LCD Reference Design w/ Flash MCU
From $356.89 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...