From the smallest 8-bit to the highest performing 32-bit ARM microcontrollers, NXP drives the industry as an innovation leader with our highly-integrated and cost-effective products.
The LPC1700 series of low power cost-effective Cortex-M3 microcontrollers feature best-in-class peripheral support such as Ethernet, USB 2.0 Host/OTG/Device, and CAN 2.0B. Operating at speeds up to 100 MHz, they have up to 512 KB of FLASH, up to 64 KB of SRAM, 12-bit A/D and 10-bit D/A converters as well as an internal RC oscillator.
The Keil MCB1700 Evaluation Board introduces the new NXP LPC1700 family of ARM Cortex-M3 processor-based devices, allowing you to create and test working programs for this advanced architecture. The MCB1700 has a wide range of interfaces making it a great starting point for your next Cortex-M3 project.
MCB1760 Features:
- 100MHz LPC1768 ARM Cortex™-M3 processor-based MCU in 100-pin LQFP
- On-Chip Memory: 512KB Flash & 64KB RAM
- Color QVGA TFT LCD
- 10/100 Ethernet Port
- USB 2.0 Full Speed - USB, USB-OTG, & USB Host
- 2 CAN Interfaces
- 2 Serial Ports
- SD/MMC Card Interface
- 5-position Joystick and push-button
- Analog Voltage Control for ADC Input
- Amplifier and Speaker
- 70 GPIO pins
- Debug Interface Connectors (20 pin JTAG (0.1 inch connector), 10 pin Cortex debug (0.05 inch connector), 20 pin Cortex debug + ETM Trace (0.05 inch connector))