NXP   

LPC91XX & LPC93XX NXP LCD-DEMO-KIT

Mfr Part#: LCD-DEMO-BOARD
Package Style:  SOT-23 

Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$56.06 CAD (each)
1+ $56.06

Availability

Qty in Stock: 18
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The LCD-DEMO-KIT is a low-cost hardware development tool which uses a two-chip solution to operate and control an LCD user interface.

Powered by a single 3V coin cell battery, the board is controlled by a two-button user interface allowing you to control 8-character alphanumeric LCD displays with the board's 128 segment-supporting PCF8562 I2C-based LCD driver.

The on-board 10-pin header allows you to use any external ICP style programmer to edit and download source code to the reprogrammable flash microcontroller. With the board's flexible layout, you can prototype new designs using any of the NXP LPC9103, LPC9107, and LPC93x microcontrollers.

The full kit includes the LCD demo board and a demo CD with source code, schematics, and ICP documentation.

The demo board includes the following key components:

NXP LPC9103 (8-bit, 2-clock, 80C51 MCU):

  • 1KB flash, 128 bytes RAM
  • 10-pin HVSON package (3mm2)
  • Internal RC Oscillator
  • UART, ADC, DAC
  • Two 16-bit timers and RTC
  • Keypad interrupt
  • WDT with on-chip 400KHz oscillator

NXP PCF8562 (single-chip LCD controller/driver):

  • 48-Pin TSSOP package
  • 32x4-bit RAM for display data storage
  • 400KHz I2C-bus interface
  • No external components
  • Wide supply range
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
NXP
LCD-DEMO-B...
LPC91XX & LPC93XX NXP LCD-DEMO-KIT
From $56.06 CAD
CITIZEN
HCM49-14.3...
HCM49 Series 14.31818 MHz ±30 ppm 18 pF -40 to +85°C SMT AT-CUT Crystal
From $0.7135 CAD
BI TECH
72PR10KLF
72 Series 10K 3/8 " Sq. Top Through-hole 10 % Single-Turn Trimmer
From $1.73 CAD
EXAR
ST16C2550C...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Dual UART
From $5.69 CAD
STMICROELECTRONICS
L7812CV
L78 Series 12 V 1.5 A TO-220 Positive Voltage Regulator
From $0.1315 CAD
CHERRY ELECTRICAL PRODUCTS
0E6930A0
E Series Snap In SPDT 3.85 N Button Quick Connect Snap Action Switch
From $4.43 CAD
PANASONIC ELECTRIC WORKS
AQW214
AQW Photomos Series 8 Pin DIP 400 V 0.1 A 30 Ohm 2 Channel Solid State Relay
From $5.77 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...